Part Details for 2SA965-Y by Toshiba America Electronic Components
Overview of 2SA965-Y by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2SA965-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 5695 |
|
$1.1261 / $3.2175 | Buy Now |
|
Chip1Cloud | TRANS PNP 800MA 120V TO226-3 | 3240 |
|
RFQ | |
|
Sense Electronic Company Limited | TO92L | 1517 |
|
RFQ |
Part Details for 2SA965-Y
2SA965-Y CAD Models
2SA965-Y Part Data Attributes:
|
2SA965-Y
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA965-Y
Toshiba America Electronic Components
TRANSISTOR 800 mA, 120 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, 2-5J1A, TO-92MOD, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, 2-5J1A, TO-92MOD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 40 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 1 V |