Part Details for 2SAR293PFRAT100 by ROHM Semiconductor
Overview of 2SAR293PFRAT100 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SAR293PFRAT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7459
|
Newark | Transistor, Aec-Q101, Pnp, -30V, Sot89-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-30V, Transition Frequency Ft:320Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:-1A, Dc Current Gain Hfe:270Hfe, Transistor Rohs Compliant: Yes |Rohm 2SAR293PFRAT100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
DISTI #
2SAR293PFRAT100CT-ND
|
DigiKey | TRANS PNP 30V 1A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$0.6200 | Buy Now |
DISTI #
2SAR293PFRAT100
|
Avnet Americas | Middle Power Transistor PNP -30V -1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR293PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1053 / $0.1199 | Buy Now |
DISTI #
755-2SAR293PFRAT100
|
Mouser Electronics | Bipolar Transistors - BJT PNP SOT-89 -1A 270 to 680hFE -30V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1013 | Buy Now |
DISTI #
2SAR293PFRAT100
|
Avnet Silica | Middle Power Transistor PNP -30V -1A 3-Pin SOT-89 T/R (Alt: 2SAR293PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SAR293PFRAT100
2SAR293PFRAT100 CAD Models
2SAR293PFRAT100 Part Data Attributes
|
2SAR293PFRAT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR293PFRAT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |