Part Details for 2SAR340PT100P by ROHM Semiconductor
Overview of 2SAR340PT100P by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SAR340PT100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SAR340PT100PCT-ND
|
DigiKey | TRANS PNP 400V 0.1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.2150 / $0.6500 | Buy Now |
DISTI #
2SAR340PT100P
|
Avnet Americas | Trans GP BJT PNP 400V 0.1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR340PT100P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2236 / $0.2546 | Buy Now |
DISTI #
755-2SAR340PT100P
|
Mouser Electronics | Bipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3 RoHS: Compliant | 954 |
|
$0.2170 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
|
Quest Components | 2492 |
|
$0.3238 / $0.9250 | Buy Now | |
DISTI #
2SAR340PT100P
|
Avnet Americas | Trans GP BJT PNP 400V 0.1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR340PT100P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2236 / $0.2546 | Buy Now |
DISTI #
2SAR340PT100P
|
TME | Transistor: PNP, bipolar, 400V, 0.1A, 500mW, SC62,SOT89 Min Qty: 3 | 0 |
|
$0.1830 / $0.2870 | RFQ |
DISTI #
2SAR340PT100P
|
Avnet Americas | Trans GP BJT PNP 400V 0.1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR340PT100P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2236 / $0.2546 | Buy Now |
DISTI #
2SAR340PT100P
|
Avnet Silica | Trans GP BJT PNP 400V 0.1A 3-Pin SOT-89 T/R (Alt: 2SAR340PT100P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS PNP 400V 0.1A MPT3 | 1165 |
|
$0.2729 / $0.3364 | Buy Now |
Part Details for 2SAR340PT100P
2SAR340PT100P CAD Models
2SAR340PT100P Part Data Attributes
|
2SAR340PT100P
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR340PT100P
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-62, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.4 V |