There are no models available for this part yet.
Overview of 2SAR372PHZGT100R by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SAR372PHZGT100R by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM3292
|
Newark | Transistor, Pnp, 120V, 0.7A, Sot-89 Rohs Compliant: Yes |Rohm 2SAR372PHZGT100R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2140 / $0.5410 | Buy Now | |
DISTI #
846-2SAR372PHZGT100RCT-ND
|
DigiKey | PNP, SOT-89, -120V -0.7A, MIDDLE Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.1583 / $0.8400 | Buy Now | |
DISTI #
2SAR372PHZGT100R
|
Avnet Americas | - Tape and Reel (Alt: 2SAR372PHZGT100R) Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
755-2SAR372PHZGT100R
|
Mouser Electronics | Bipolar Transistors - BJT PNP, SOT-89, -120V -0.7A, Middle Power Transistor for Automotive RoHS: Compliant | 1000 |
|
$0.1510 / $0.5200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1500 | Buy Now | ||
DISTI #
82120178
|
Verical | 2SAR372PHZGT100R Min Qty: 58 Package Multiple: 1 Date Code: 2418 | Americas - 1000 |
|
$0.2513 / $0.5400 | Buy Now | |
DISTI #
80596272
|
Verical | 2SAR372PHZGT100R Min Qty: 385 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.1900 / $0.2038 | Buy Now | |
Quest Components | 800 |
|
$0.2600 / $0.6500 | Buy Now | |||
DISTI #
C1S625903663125
|
Chip1Stop | PNP, SOT-89, -120V -0.7A, Middle Power Transistor for Automotive RoHS: Compliant pbFree: No Container: Cut Tape | 1000 |
|
$0.2010 / $0.4990 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 1000 |
|
$0.1300 / $0.3560 | Buy Now |