Part Details for 2SAR512PFRAT100 by ROHM Semiconductor
Overview of 2SAR512PFRAT100 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SAR512PFRAT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SAR512PFRAT100CT-ND
|
DigiKey | TRANS PNP 30V 2A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2SAR512PFRAT100
|
Avnet Americas | Middle Power Transistor PNP -30V -2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR512PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1261 / $0.1436 | Buy Now |
|
Future Electronics | Bipolar Transistors, SOT-89-3, series, single configuration. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
2SAR512PFRAT100
|
Avnet Americas | Middle Power Transistor PNP -30V -2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR512PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1261 / $0.1436 | Buy Now |
DISTI #
2SAR512PFRAT100
|
Avnet Americas | Middle Power Transistor PNP -30V -2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR512PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1261 / $0.1436 | Buy Now |
|
CHIPMALL.COM LIMITED | SOT-89-3L Bipolar Transistors - BJT ROHS | 120 |
|
$0.1647 / $0.2361 | Buy Now |
Part Details for 2SAR512PFRAT100
2SAR512PFRAT100 CAD Models
2SAR512PFRAT100 Part Data Attributes
|
2SAR512PFRAT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR512PFRAT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 430 MHz |
Alternate Parts for 2SAR512PFRAT100
This table gives cross-reference parts and alternative options found for 2SAR512PFRAT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SAR512PFRAT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SAR512PT100 | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, MPT3, 3 PIN | ROHM Semiconductor | 2SAR512PFRAT100 vs 2SAR512PT100 |