Part Details for 2SAR522MT2L by ROHM Semiconductor
Overview of 2SAR522MT2L by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SAR522MT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SAR522MT2LCT-ND
|
DigiKey | TRANS PNP 20V 0.2A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
379 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
2SAR522MT2L
|
Avnet Americas | Trans GP BJT PNP 20V 0.2A 3-Pin SOT-723 T/R - Tape and Reel (Alt: 2SAR522MT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0315 / $0.0374 | Buy Now |
DISTI #
755-2SAR522MT2L
|
Mouser Electronics | Bipolar Transistors - BJT PNP General Purpose Amplification Transistor RoHS: Compliant | 6590 |
|
$0.0330 / $0.3400 | Buy Now |
|
Future Electronics | 2SAR522xx Series 20 V 200 mA PNP General Purpose Transistor - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0325 | Buy Now |
DISTI #
43714825
|
Verical | Trans GP BJT PNP 20V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 1382 Package Multiple: 1 Date Code: 1849 | Americas - 6248 |
|
$0.0225 / $0.0226 | Buy Now |
DISTI #
36527853
|
Verical | Trans GP BJT PNP 20V 0.2A 3-Pin VMT T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 1601 | Americas - 3774 |
|
$0.0851 / $0.0907 | Buy Now |
|
Quest Components | 3184 |
|
$0.0990 / $0.3300 | Buy Now | |
|
Ameya Holding Limited | TRANS PNP 20V 0.2A VMT3 Min Qty: 1 | 200-Authorized Distributor |
|
$0.0412 / $0.3332 | Buy Now |
DISTI #
C1S625901170597
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape | 6248 |
|
$0.0180 / $0.0261 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 3774 |
|
$0.0330 / $0.1490 | Buy Now |
Part Details for 2SAR522MT2L
2SAR522MT2L CAD Models
2SAR522MT2L Part Data Attributes:
|
2SAR522MT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR522MT2L
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Package Description | VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for 2SAR522MT2L
This table gives cross-reference parts and alternative options found for 2SAR522MT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SAR522MT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SAR522EBTL | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, EMT3F, 3 PIN | ROHM Semiconductor | 2SAR522MT2L vs 2SAR522EBTL |
2SAR522UBTL | Small Signal Bipolar Transistor, 0.2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, UMT3F, 3 PIN | ROHM Semiconductor | 2SAR522MT2L vs 2SAR522UBTL |