-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7463
|
Newark | Transistor, Aec-Q101, Pnp, -30V, Sot89-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-30V, Transition Frequency Ft:240Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:-5A, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Rohm 2SAR542PFRAT100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3100 / $0.6140 | Buy Now |
DISTI #
2SAR542PFRAT100CT-ND
|
DigiKey | TRANS PNP 30V 5A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2791 In Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
2SAR542PFRAT100
|
Avnet Americas | Middle Power Transistor PNP -30V -5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR542PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2041 / $0.2324 | Buy Now |
DISTI #
755-2SAR542PFRAT100
|
Mouser Electronics | Bipolar Transistors - BJT PNP SOT-89 -5A 200 to 500hFE -30V RoHS: Compliant | 2922 |
|
$0.1960 / $0.5900 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP SOT-89 -5A 200 to 500hFE -30V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Quest Components | 980 |
|
$0.4200 / $1.0500 | Buy Now | |
DISTI #
2SAR542PFRAT100
|
Avnet Americas | Middle Power Transistor PNP -30V -5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR542PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2041 / $0.2324 | Buy Now |
DISTI #
2SAR542PFRAT100
|
TME | Transistor: PNP, bipolar, 30V, 5A, 500mW, SC62,SOT89 Min Qty: 1 | 0 |
|
$0.2980 / $0.8510 | RFQ |
DISTI #
2SAR542PFRAT100
|
Avnet Americas | Middle Power Transistor PNP -30V -5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR542PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2041 / $0.2324 | Buy Now |
DISTI #
2SAR542PFRAT100
|
Avnet Silica | Middle Power Transistor PNP -30V -5A 3-Pin SOT-89 T/R (Alt: 2SAR542PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SAR542PFRAT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR542PFRAT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 240 MHz |