Part Details for 2SAR544PFRAT100 by ROHM Semiconductor
Overview of 2SAR544PFRAT100 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SAR544PFRAT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SAR544PFRAT100CT-ND
|
DigiKey | TRANS PNP 80V 2.5A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.2296 / $0.5000 | Buy Now |
DISTI #
2SAR544PFRAT100
|
Avnet Americas | Transistor GP BJT PNP 80V 2.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR544PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1456 / $0.1658 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP SOT-89 -2.5A 120 to 390hFE -80V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1810 / $0.1980 | Buy Now |
DISTI #
2SAR544PFRAT100
|
Avnet Americas | Transistor GP BJT PNP 80V 2.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR544PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1456 / $0.1658 | Buy Now |
DISTI #
2SAR544PFRAT100
|
TME | Transistor: PNP, bipolar, 80V, 2.5A, 500mW, SC62,SOT89 Min Qty: 3 | 0 |
|
$0.2080 / $0.2980 | RFQ |
DISTI #
2SAR544PFRAT100
|
Avnet Americas | Transistor GP BJT PNP 80V 2.5A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SAR544PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1456 / $0.1658 | Buy Now |
Part Details for 2SAR544PFRAT100
2SAR544PFRAT100 CAD Models
2SAR544PFRAT100 Part Data Attributes
|
2SAR544PFRAT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SAR544PFRAT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 2.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, MPT3, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |
Alternate Parts for 2SAR544PFRAT100
This table gives cross-reference parts and alternative options found for 2SAR544PFRAT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SAR544PFRAT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SAR544PHZGT100 | Small Signal Bipolar Transistor, 2.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN | ROHM Semiconductor | 2SAR544PFRAT100 vs 2SAR544PHZGT100 |
2SAR544P5T100 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SAR544PFRAT100 vs 2SAR544P5T100 |