Part Details for 2SARA41CT116S by ROHM Semiconductor
Overview of 2SARA41CT116S by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SARA41CT116S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SARA41CT116SCT-ND
|
DigiKey | TRANS PNP 120V 0.05A SOT323 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2730 In Stock |
|
$0.0896 / $0.4200 | Buy Now |
DISTI #
2SARA41CT116S
|
Avnet Americas | High-voltage Amplifier Transistor (-120V, -50mA). 2SARA41C is a transistor for high-voltage amplifier. Complementary is - Tape and Reel (Alt: 2SARA41CT116S) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0909 / $0.1037 | Buy Now |
DISTI #
755-2SARA41CT116S
|
Mouser Electronics | Bipolar Transistors - BJT -120V, -50mA H. Volt Amplifier RoHS: Compliant | 2489 |
|
$0.0890 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0888 | Buy Now |
Part Details for 2SARA41CT116S
2SARA41CT116S CAD Models
2SARA41CT116S Part Data Attributes
|
2SARA41CT116S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SARA41CT116S
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-24 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |