-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single PCP hFE = 140-280, SOT-89 / PCP-1, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2462
|
Newark | Bip Tr 50 V 2A Vce(Sat), 0.7V Max. Pnp Single Pcp/Reel Rohs Compliant: Yes |Onsemi 2SB1123S-TD-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
2SB1123S-TD-EOSCT-ND
|
DigiKey | TRANS PNP 50V 2A PCP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1988 In Stock |
|
$0.1490 / $0.5300 | Buy Now |
DISTI #
2SB1123S-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SB1123S-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1478 / $0.1764 | Buy Now |
DISTI #
863-2SB1123S-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 2A 50V RoHS: Compliant | 2706 |
|
$0.1500 / $0.5200 | Buy Now |
|
Future Electronics | TRANS PNP 50V 2A SOT89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 16000Reel |
|
$0.1540 / $0.1680 | Buy Now |
|
Bristol Electronics | 1375 |
|
RFQ | ||
|
Quest Components | 1100 |
|
$0.2432 / $0.6080 | Buy Now | |
DISTI #
2SB1123S-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SB1123S-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1478 / $0.1764 | Buy Now |
DISTI #
2SB1123S-TD-E
|
TME | Transistor: PNP, bipolar, 50V, 2A, 0.5W, SOT89 Min Qty: 3 | 0 |
|
$0.2640 / $0.5100 | RFQ |
DISTI #
2SB1123S-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SB1123S-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1478 / $0.1764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SB1123S-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1123S-TD-E
onsemi
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single PCP hFE = 140-280, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |