Part Details for 2SB1123T-TD-E by onsemi
Overview of 2SB1123T-TD-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1123T-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2463
|
Newark | Bip Tr 50 V 2A Vce(Sat), 0.7V Max. Pnp Single Pcp/Reel Rohs Compliant: Yes |Onsemi 2SB1123T-TD-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1820 | Buy Now |
DISTI #
2SB1123T-TD-EOSCT-ND
|
DigiKey | TRANS PNP 50V 2A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1806 In Stock |
|
$0.1318 / $0.5200 | Buy Now |
DISTI #
2SB1123T-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SB1123T-TD-E) RoHS: Compliant Min Qty: 4902 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 176000 Partner Stock |
|
$0.1265 / $0.1510 | Buy Now |
DISTI #
2SB1123T-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SB1123T-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 176000 Factory Stock |
|
$0.1307 / $0.1560 | Buy Now |
DISTI #
863-2SB1123T-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 2A 50V RoHS: Compliant | 64 |
|
$0.1310 / $0.4700 | Buy Now |
DISTI #
70339352
|
RS | ON Semi 2SB1123T-TD-E PNP Bipolar Transistor, 2 A, 50 V, 3-Pin PCP | ON Semiconductor 2SB1123T-TD-E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2810 / $0.3310 | RFQ |
|
Rochester Electronics | 2SB1123 - PNP Epitaxial Planar Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 279056 |
|
$0.1306 / $0.1537 | Buy Now |
DISTI #
2SB1123T-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SB1123T-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 176000 Factory Stock |
|
$0.1307 / $0.1560 | Buy Now |
DISTI #
2SB1123T-TD-E
|
Avnet Americas | Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SB1123T-TD-E) RoHS: Compliant Min Qty: 4902 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 176000 Partner Stock |
|
$0.1265 / $0.1510 | Buy Now |
DISTI #
2SB1123T-TD-E
|
TME | Transistor: PNP, bipolar, 50V, 2A, 0.5W, SOT89 Min Qty: 3 | 0 |
|
$0.1790 / $0.3330 | RFQ |
Part Details for 2SB1123T-TD-E
2SB1123T-TD-E CAD Models
2SB1123T-TD-E Part Data Attributes
|
2SB1123T-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1123T-TD-E
onsemi
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single PCP hFE = 200-400, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |