Part Details for 2SB1131T by onsemi
Overview of 2SB1131T by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1131T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3820
|
Newark | 2Sb1131T, Single Bipolar Transistors |Onsemi 2SB1131T Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4100 | Buy Now |
DISTI #
2156-2SB1131T-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANS PNP Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | 2SB1131 - Small Signal Bipolar Transistor, 5A, 20V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4500 |
|
$0.2128 / $0.2503 | Buy Now |
DISTI #
4181533
|
Farnell | 2SB1131T, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 1457 Lead time: 3 Weeks, 1 Days Container: Each | 4500 |
|
$0.2471 | Buy Now |
Part Details for 2SB1131T
2SB1131T CAD Models
2SB1131T Part Data Attributes:
|
2SB1131T
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1131T
onsemi
5000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |
Alternate Parts for 2SB1131T
This table gives cross-reference parts and alternative options found for 2SB1131T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1131T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1131T | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, MP, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1131T vs 2SB1131T |
2SB1131T | 5000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | SANYO Electric Co Ltd | 2SB1131T vs 2SB1131T |
2SB1131-T | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, MP, 3 PIN | SANYO Electric Co Ltd | 2SB1131T vs 2SB1131-T |