Part Details for 2SB1188 by Secos Corporation
Overview of 2SB1188 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1188
2SB1188 CAD Models
2SB1188 Part Data Attributes
|
2SB1188
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
2SB1188
Secos Corporation
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SB1188
This table gives cross-reference parts and alternative options found for 2SB1188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1734 | TRANSISTOR 2000 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2-5K1A, SC-62, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SB1188 vs 2SA1734 |
2SB1427T100E | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SC-62, 3 PIN | ROHM Semiconductor | 2SB1188 vs 2SB1427T100E |
NTE12 | Small Signal Bipolar Transistor, 5A I(C), 18V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | NTE Electronics Inc | 2SB1188 vs NTE12 |
2SA1300 | Small Signal Bipolar Transistor, 2A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SB1188 vs 2SA1300 |
2SB1427 | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1188 vs 2SB1427 |
2SB1427T100EU | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | 2SB1188 vs 2SB1427T100EU |
2SB1426 | Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | ROHM Semiconductor | 2SB1188 vs 2SB1426 |
2SA1300 | Small Signal Bipolar Transistor, 2A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | 2SB1188 vs 2SA1300 |
2SA1300 | TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SB1188 vs 2SA1300 |
2SB1121 | TRANSISTOR 2000 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SB1188 vs 2SB1121 |