-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -50V, -3A, Low VCE(sat) PNP Single TP/TP-FA hFE = 200-400, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5520
|
Newark | Transistor, Pnp, -50V, -3A, To-252, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:15W, Dc Collector Current:-3A, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SB1202T-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
52T9065
|
Newark | Bip Pnp 3A 50V/Reel |Onsemi 2SB1202T-TL-E Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.3350 | Buy Now |
DISTI #
2SB1202T-TL-EOSCT-ND
|
DigiKey | TRANS PNP 50V 3A TPFA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76 In Stock |
|
$0.5500 / $0.6300 | Buy Now |
|
Rochester Electronics | 2SB1202 - Small Signal Bipolar Transistor, 3A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 266100 |
|
$0.2182 / $0.2567 | Buy Now |
DISTI #
2727924RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 127 |
|
$0.4563 | Buy Now |
DISTI #
2727924
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 127 |
|
$0.4563 / $0.5954 | Buy Now |
DISTI #
2727924
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 266227 |
|
$0.4384 / $0.7457 | Buy Now |
DISTI #
2727924RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 266227 |
|
$0.4384 | Buy Now |
|
Flip Electronics | Stock, ship today | 700 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SB1202T-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB1202T-TL-E
onsemi
Bipolar Transistor, -50V, -3A, Low VCE(sat) PNP Single TP/TP-FA hFE = 200-400, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |