-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SB1260T100RCT-ND
|
DigiKey | TRANS PNP 80V 1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1525 / $0.5400 | Buy Now |
DISTI #
755-2SB1260T100R
|
Mouser Electronics | Bipolar Transistors - BJT PNP 80V 1A RoHS: Compliant | 187 |
|
$0.1520 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1227 | Buy Now |
DISTI #
77579601
|
Verical | Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 127 Package Multiple: 1 Date Code: 2307 | Americas - 2800 |
|
$0.1863 / $0.2475 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ | ||
|
Quest Components | 672 |
|
$0.2946 / $0.9820 | Buy Now | |
DISTI #
2SB1260T100R
|
TME | Transistor: PNP, bipolar, 80V, 1A, 500mW, SC62,SOT89 Min Qty: 3 | 0 |
|
$0.1490 / $0.2870 | RFQ |
|
ComSIT USA | -80 V, -1 A POWER TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Not Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
2SB1260T100R
|
Avnet Silica | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) MPT T/R (Alt: 2SB1260T100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
C1S625900353184
|
Chip1Stop | Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) MPT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2800 |
|
$0.1490 / $0.4430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SB1260T100R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1260T100R
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | ROHS COMPLIANT, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |