Part Details for 2SB1275 by ROHM Semiconductor
Overview of 2SB1275 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1797 |
|
$1.3046 / $3.4788 | Buy Now |
Part Details for 2SB1275
2SB1275 CAD Models
2SB1275 Part Data Attributes
|
2SB1275
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SB1275
ROHM Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |