Part Details for 2SB1386(RANGE180-390) by Changjiang Electronics Tech (CJ)
Overview of 2SB1386(RANGE180-390) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1386(RANGE180-390)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 500mW 180500mA2V 5A PNP SOT-89-3 Bipolar (BJT) ROHS | 615 |
|
$0.0647 / $0.1131 | Buy Now |