Part Details for 2SB553 by Toshiba America Electronic Components
Overview of 2SB553 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB553
2SB553 CAD Models
2SB553 Part Data Attributes
|
2SB553
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SB553
Toshiba America Electronic Components
TRANSISTOR 7 A, 50 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 2-10A1A, SC-46, 3 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2SB553
This table gives cross-reference parts and alternative options found for 2SB553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD798AF | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2SB553 vs BD798AF |
2SB566AKC-E | 4A, 60V, PNP, Si, POWER TRANSISTOR | Renesas Electronics Corporation | 2SB553 vs 2SB566AKC-E |
BD798S | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2SB553 vs BD798S |
2SB566KB | Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Hitachi Ltd | 2SB553 vs 2SB566KB |
BD708 | 12A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | STMicroelectronics | 2SB553 vs BD708 |
2SB566(K)C | 4A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | Renesas Electronics Corporation | 2SB553 vs 2SB566(K)C |
BD798L | 7 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2SB553 vs BD798L |
BD798T | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2SB553 vs BD798T |
BD798A | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | 2SB553 vs BD798A |
BD798U | 7A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2SB553 vs BD798U |