Part Details for 2SB631E by onsemi
Overview of 2SB631E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB631E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3870
|
Newark | 2Sb631E, Single Bipolar Transistors |Onsemi 2SB631E Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4480 | Buy Now |
DISTI #
2156-2SB631E-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANS PNP Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10653 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | 2SB631 - Small Signal Bipolar Transistor, 1A, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 10653 |
|
$0.2321 / $0.2730 | Buy Now |
DISTI #
4181600
|
Farnell | 2SB631E, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 1336 Lead time: 3 Weeks, 1 Days Container: Each | 10653 |
|
$0.2682 | Buy Now |
Part Details for 2SB631E
2SB631E CAD Models
2SB631E Part Data Attributes
|
2SB631E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB631E
onsemi
TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 8 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Transition Frequency-Nom (fT) | 110 MHz |
Alternate Parts for 2SB631E
This table gives cross-reference parts and alternative options found for 2SB631E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB631E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB631E | 1000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SB631E vs 2SB631E |
2SB631-E | 1000mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-126, TO-126, 3 PIN | SANYO Semiconductor Co Ltd | 2SB631E vs 2SB631-E |
2SB631-E | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SB631E vs 2SB631-E |