Part Details for 2SB637KC93TZ by Renesas Electronics Corporation
Overview of 2SB637KC93TZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB637KC93TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SB637KC93TZ-ND
|
DigiKey | BIPOLAR PNP TRANSISTOR Min Qty: 1082 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21300 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | 2SB637 - Bipolar Transistor, 50V, 0.1A, PNP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21300 |
|
$0.2380 / $0.2800 | Buy Now |