Part Details for 2SB808 by SANYO Electric Co Ltd
Overview of 2SB808 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB808
2SB808 CAD Models
2SB808 Part Data Attributes
|
2SB808
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB808
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 0.7A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, SPA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.035 V |
Alternate Parts for 2SB808
This table gives cross-reference parts and alternative options found for 2SB808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB605-AZ | Small Signal Bipolar Transistor, 0.7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | NEC Electronics Group | 2SB808 vs 2SB605-AZ |
KSB810 | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Samsung Semiconductor | 2SB808 vs KSB810 |
2SB605 | Small Signal Bipolar Transistor, 0.7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | NEC Electronics America Inc | 2SB808 vs 2SB605 |
2SB810-A | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | NEC Electronics Group | 2SB808 vs 2SB810-A |
2SB810 | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon | NEC Electronics Group | 2SB808 vs 2SB810 |
2SB605 | Small Signal Bipolar Transistor, 0.7A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | NEC Electronics Group | 2SB808 vs 2SB605 |
KSB810 | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | 2SB808 vs KSB810 |