Part Details for 2SB831 by Renesas Electronics Corporation
Overview of 2SB831 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB831
2SB831 CAD Models
2SB831 Part Data Attributes
|
2SB831
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SB831
Renesas Electronics Corporation
700mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 85 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SB831
This table gives cross-reference parts and alternative options found for 2SB831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB831 | Small Signal Bipolar Transistor, 0.7A I(C), PNP, MPAK-3 | Hitachi Ltd | 2SB831 vs 2SB831 |
2SB0970 | Small Signal Bipolar Transistor, 0.5A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | 2SB831 vs 2SB0970 |
KSA1298 | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 2SB831 vs KSA1298 |
KSA1298TR | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | 2SB831 vs KSA1298TR |
2SA1365 | Small Signal Bipolar Transistor, 0.7A I(C), 20V V(BR)CEO, PNP, Silicon, SC-59, 3 PIN | Mitsubishi Electric | 2SB831 vs 2SA1365 |
2SB1585 | Small Signal Bipolar Transistor, 0.5A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon | Panasonic Electronic Components | 2SB831 vs 2SB1585 |