Part Details for 2SB926S by onsemi
Overview of 2SB926S by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB926S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3885
|
Newark | Small Signal Bipolar Transistor |Onsemi 2SB926S Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-2SB926S-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4350 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4350 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for 2SB926S
2SB926S CAD Models
2SB926S Part Data Attributes
|
2SB926S
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SB926S
onsemi
TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |
Alternate Parts for 2SB926S
This table gives cross-reference parts and alternative options found for 2SB926S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB926S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB926S | 2000mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | SANYO Electric Co Ltd | 2SB926S vs 2SB926S |
2SB926-S | 2000mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, NP, 3 PIN | SANYO Semiconductor Co Ltd | 2SB926S vs 2SB926-S |
2SB926S | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | SANYO Semiconductor Co Ltd | 2SB926S vs 2SB926S |