Part Details for 2SC0106T2A1C-12 by Power Integrations
Overview of 2SC0106T2A1C-12 by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC0106T2A1C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-2SC0106T2A1C-12-ND
|
DigiKey | GATE DRIVER CORE, SCALE-2, 1200V Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5593 | Buy Now |
DISTI #
2SC0106T2A1C-12
|
Avnet Americas | Gate Driver Core 2-CH 14.5V to 15.5V 15V-OUT - Bulk (Alt: 2SC0106T2A1C-12) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6400 / $67.6800 | Buy Now |
DISTI #
869-2SC0106T2A1C-12
|
Mouser Electronics | Gate Drivers IGBT Plug and Play PI Gate Driver ONLY RoHS: Compliant | 0 |
|
$62.6600 | Order Now |
DISTI #
2SC0106T2A1C-12
|
EBV Elektronik | Gate Driver Core 2-CH 14.5V to 15.5V 15V-OUT (Alt: 2SC0106T2A1C-12) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SC0106T2A1C-12
2SC0106T2A1C-12 CAD Models
2SC0106T2A1C-12 Part Data Attributes
|
2SC0106T2A1C-12
Power Integrations
Buy Now
|
Compare Parts:
2SC0106T2A1C-12
Power Integrations
|
Samacsys Manufacturer | Power Integrations |