Part Details for 2SC0650P2A0-17 by Power Integrations
Overview of 2SC0650P2A0-17 by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2SC0650P2A0-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1033-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE MODULE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$128.6902 / $168.1700 | Buy Now |
DISTI #
2SC0650P2A0-17
|
Avnet Americas | Dual Channel High Power High Frequency SCLAE-2 Driver Core 6W 1700V 15V/-10V - Bulk (Alt: 2SC0650P2A0-17) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$104.8180 / $134.7660 | Buy Now |
DISTI #
869-2SC0650P2A0-17
|
Mouser Electronics | Gate Drivers Dual-Ch 50A Module IGBT Driver RoHS: Not Compliant | 74 |
|
$128.6900 / $168.1700 | Buy Now |
DISTI #
2SC0650P2A0-17
|
Avnet Americas | Dual Channel High Power High Frequency SCLAE-2 Driver Core 6W 1700V 15V/-10V - Bulk (Alt: 2SC0650P2A0-17) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$104.8180 / $134.7660 | Buy Now |
DISTI #
2SC0650P2A0-17
|
TME | Module: gate driver board, IGBT half-bridge,MOSFET half-bridge Min Qty: 1 | 0 |
|
$143.3900 / $182.2000 | RFQ |
DISTI #
2SC0650P2A0-17
|
Avnet Asia | Dual Channel High Power High Frequency SCLAE-2 Driver Core 6W 1700V 15V/-10V (Alt: 2SC0650P2A0-17) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC GATE DRVR HI/LOW SIDE MODULE | 1250 |
|
RFQ | |
DISTI #
2SC0650P2A0-17
|
EBV Elektronik | Dual Channel High Power High Frequency SCLAE-2 Driver Core 6W 1700V 15V/-10V (Alt: 2SC0650P2A0-17) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for 2SC0650P2A0-17
2SC0650P2A0-17 CAD Models
2SC0650P2A0-17 Part Data Attributes:
|
2SC0650P2A0-17
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
2SC0650P2A0-17
Power Integrations
Buffer or Inverter Based IGBT/MOSFET Driver, 50A, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 15.5 V | |
Supply Voltage1-Min | 14.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.08 µs |