Part Details for 2SC1621-T1B-A by Renesas Electronics Corporation
Overview of 2SC1621-T1B-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2SC1621-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC1621-T1B-A-ND
|
DigiKey | SMALL SIGNAL TRANSISTOR Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43430 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 2SC1621 - Small Signal Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 43430 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for 2SC1621-T1B-A
2SC1621-T1B-A CAD Models
2SC1621-T1B-A Part Data Attributes
|
2SC1621-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC1621-T1B-A
Renesas Electronics Corporation
Bipolar Power Transistors, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Transition Frequency-Nom (fT) | 200 MHz |