Part Details for 2SC1623-L5-HF by Comchip Technology Corporation Ltd
Overview of 2SC1623-L5-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SC1623-L5-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2SC1623-L5-HFTR-ND
|
DigiKey | TRANS NPN 0.1A 60V SOT-23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 / $0.0384 | Buy Now |
DISTI #
750-2SC1623-L5-HF
|
Mouser Electronics | Bipolar Transistors - BJT TRANS NPN 0.1A 60V RoHS: Compliant | 0 |
|
$0.0220 / $0.2300 | Order Now |
Part Details for 2SC1623-L5-HF
2SC1623-L5-HF CAD Models
2SC1623-L5-HF Part Data Attributes
|
2SC1623-L5-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC1623-L5-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Comchip Technology | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |