Part Details for 2SC1623-L6-TP by Micro Commercial Components
Overview of 2SC1623-L6-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC1623-L6-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2SC1623-L6-TPCT-ND
|
DigiKey | TRANS NPN 50V 0.1A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1987 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
833-2SC1623-L6-TP
|
Mouser Electronics | Bipolar Transistors - BJT Small Signal Bipolar Transistors RoHS: Compliant | 35911 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | SOT-23 Tape&Reel 200mW 50V 100mA Plastic-Encapsulate Biploar Transistors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0138 / $0.0159 | Buy Now |
Part Details for 2SC1623-L6-TP
2SC1623-L6-TP CAD Models
2SC1623-L6-TP Part Data Attributes
|
2SC1623-L6-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SC1623-L6-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2SC1623-L6-TP
This table gives cross-reference parts and alternative options found for 2SC1623-L6-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1623-L6-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1623-L6-TP-HF | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | Micro Commercial Components | 2SC1623-L6-TP vs 2SC1623-L6-TP-HF |
2SC1623R6L-A | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2SC1623-L6-TP vs 2SC1623R6L-A |
2SC1623L6 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC1623-L6-TP vs 2SC1623L6 |
2SC1623R | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 2SC1623-L6-TP vs 2SC1623R |
2SC1623-L6 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC1623-L6-TP vs 2SC1623-L6 |