Part Details for 2SC1623-T1B by NEC Electronics Group
Overview of 2SC1623-T1B by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC1623-T1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2989 |
|
RFQ | ||
|
Bristol Electronics | 3310 |
|
RFQ | ||
|
Quest Components | 2SC1623T1B | 2648 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | 2SC1623T1B | 2400 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | 2SC1623T1B | 2391 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for 2SC1623-T1B
2SC1623-T1B CAD Models
2SC1623-T1B Part Data Attributes
|
2SC1623-T1B
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC1623-T1B
NEC Electronics Group
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | MINIMOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2SC1623-T1B
This table gives cross-reference parts and alternative options found for 2SC1623-T1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1623-T1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1623-T1B-A | Small Signal Bipolar Transistors, MM, / | Renesas Electronics Corporation | 2SC1623-T1B vs 2SC1623-T1B-A |
2SC1623-T2B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 2SC1623-T1B vs 2SC1623-T2B |
2SC1623R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | 2SC1623-T1B vs 2SC1623R |
2SC1623A | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | Renesas Electronics Corporation | 2SC1623-T1B vs 2SC1623A |
2SC1623 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINI MOLD PACKAGE-3 | NEC Electronics America Inc | 2SC1623-T1B vs 2SC1623 |
2SC1623K | Small Signal Bipolar Transistor | Secos Corporation | 2SC1623-T1B vs 2SC1623K |
2SC1623 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINI MOLD PACKAGE-3 | Renesas Electronics Corporation | 2SC1623-T1B vs 2SC1623 |