Part Details for 2SC1980S by Panasonic Electronic Components
Overview of 2SC1980S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1980S
2SC1980S CAD Models
2SC1980S Part Data Attributes
|
2SC1980S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC1980S
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.02A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92-B1, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 260 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SC1980S
This table gives cross-reference parts and alternative options found for 2SC1980S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1980S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1980T | Small Signal Bipolar Transistor, 0.02A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SC1980S vs 2SC1980T |
2SC1980 | Small Signal Bipolar Transistor, 0.02A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SC1980S vs 2SC1980 |
2SD1011R | Small Signal Bipolar Transistor, 0.02A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43A, 3 PIN | Panasonic Electronic Components | 2SC1980S vs 2SD1011R |
2SD1011S | Small Signal Bipolar Transistor, 0.02A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43A, 3 PIN | Panasonic Electronic Components | 2SC1980S vs 2SD1011S |
2SC1980R | Small Signal Bipolar Transistor, 0.02A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92-B1, 3 PIN | Panasonic Electronic Components | 2SC1980S vs 2SC1980R |