Part Details for 2SC2271E by onsemi
Overview of 2SC2271E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2SC2271E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3889
|
Newark | 2Sc2271E, Single Bipolar Transistors |Onsemi 2SC2271E Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3360 | Buy Now |
DISTI #
2156-2SC2271E-ND
|
DigiKey | NPN SILICON TRANSISTOR Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14500 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | 2SC2271 - NPN Epitaxial Planar Silicon Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14500 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4181631
|
Farnell | 2SC2271E, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 1781 Lead time: 3 Weeks, 1 Days Container: Each | 14500 |
|
$0.1984 | Buy Now |
Part Details for 2SC2271E
2SC2271E CAD Models
2SC2271E Part Data Attributes:
|
2SC2271E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC2271E
onsemi
TRANSISTOR,BJT,NPN,300V V(BR)CEO,100MA I(C),TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Transition Frequency-Nom (fT) | 50 MHz |