Part Details for 2SC2412KT246R by ROHM Semiconductor
Overview of 2SC2412KT246R by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2412KT246R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 310000 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 9394 |
|
$0.0260 / $0.0800 | Buy Now |
|
Quest Components | 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 248000 |
|
$0.0275 / $0.2500 | Buy Now |
Part Details for 2SC2412KT246R
2SC2412KT246R CAD Models
2SC2412KT246R Part Data Attributes:
|
2SC2412KT246R
ROHM Semiconductor
Buy Now
|
Compare Parts:
2SC2412KT246R
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |