-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS NPN 50V 0.15A S-MINI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC2712-GR,LF by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2712-GR,LF
|
Avnet Americas | Single Bipolar Transistor, NPN, 50 V, 150 mA, 200 mW, SOT-346, 3 Pins, Surface Mount - Tape and Reel (Alt: 2SC2712-GR,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 201000 |
|
$0.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC2712-GR,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2712-GR,LF
Toshiba America Electronic Components
TRANS NPN 50V 0.15A S-MINI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for 2SC2712-GR,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2712-GR,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC2712-GR(T5L,F,T) | Toshiba America Electronic Components | Check for Price | TRANS NPN 50V 150MA S-MINI | 2SC2712-GR,LF vs 2SC2712-GR(T5L,F,T) |
2SC2712-GR(T5LFT) | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor | 2SC2712-GR,LF vs 2SC2712-GR(T5LFT) |
2SC2712-GR(T5L,T) | Toshiba America Electronic Components | Check for Price | TRANSISTOR,BJT,NPN,50V V(BR)CEO,150MA I(C),SOT-23 | 2SC2712-GR,LF vs 2SC2712-GR(T5L,T) |
2SC2712-GR(T5LPASF | Toshiba America Electronic Components | Check for Price | Small Signal Bipolar Transistor | 2SC2712-GR,LF vs 2SC2712-GR(T5LPASF |
2SC2712-GR | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | 2SC2712-GR,LF vs 2SC2712-GR |
The recommended PCB footprint for the 2SC2712-GR,LF is a standard SOT-23 package footprint with a 1.3mm x 1.3mm pad size and a 0.5mm spacing between pads.
The 2SC2712-GR,LF is rated for operation up to 150°C, but it's recommended to derate the power dissipation at higher temperatures to ensure reliability. Consult the datasheet for thermal resistance and power derating curves.
To ensure optimal performance, bias the 2SC2712-GR,LF with a base-emitter voltage (VBE) between 0.6V to 0.8V, and a collector-emitter voltage (VCE) within the recommended operating range. Consult the datasheet for specific biasing recommendations.
The 2SC2712-GR,LF has a transition frequency (fT) of 3GHz, making it suitable for high-frequency applications up to several hundred MHz. However, the transistor's performance may degrade at higher frequencies due to internal capacitances and inductances.
The 2SC2712-GR,LF is a general-purpose NPN transistor, not specifically designed for high-speed switching applications. However, it can be used in low-to-moderate frequency switching applications with proper design considerations, such as minimizing switching times and ensuring adequate base drive.