-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistors (Bipolar/MOSFETs/IGBTs) - Bipolar Transistors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2712-YLFCT-ND
|
DigiKey | TRANS NPN 50V 0.15A SMINI Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28500 In Stock |
|
$0.0182 / $0.2000 | Buy Now |
DISTI #
2SC2712-Y,LF
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin S-Mini - Tape and Reel (Alt: 2SC2712-Y,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0203 / $0.0259 | Buy Now |
DISTI #
2SC2712-Y,LF
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin S-Mini - Tape and Reel (Alt: 2SC2712-Y,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0214 | Buy Now |
DISTI #
757-2SC2712-YLF
|
Mouser Electronics | Bipolar Transistors - BJT Transistor Lo Freq 0.15A 50V RoHS: Compliant | 177248 |
|
$0.0180 / $0.2000 | Buy Now |
DISTI #
2SC2712-Y,LF
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin S-Mini - Tape and Reel (Alt: 2SC2712-Y,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0203 / $0.0259 | Buy Now |
DISTI #
2SC2712-Y,LF
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin S-Mini - Tape and Reel (Alt: 2SC2712-Y,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC2712-Y,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC2712-Y,LF
Toshiba America Electronic Components
Transistors (Bipolar/MOSFETs/IGBTs) - Bipolar Transistors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for 2SC2712-Y,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2712-Y,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC1815YD26Z | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SC2712-Y,LF vs KSC1815YD26Z |
2SC4738FV | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, VESM, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SC2712-Y,LF vs 2SC4738FV |
2SC1815-GR-AP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC2712-Y,LF vs 2SC1815-GR-AP |
2SC2712-Y(T5LTYDSF | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | 2SC2712-Y,LF vs 2SC2712-Y(T5LTYDSF |
2SC4116-Y(5LASTI,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | 2SC2712-Y,LF vs 2SC4116-Y(5LASTI,F |
KTC3199-Y-BP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC, TO-92S, 3 PIN | Micro Commercial Components | 2SC2712-Y,LF vs KTC3199-Y-BP |
2SC4738YTE85L | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2SC2712-Y,LF vs 2SC4738YTE85L |
2SC4116-Y(T5LMAA,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | 2SC2712-Y,LF vs 2SC4116-Y(T5LMAA,F |
KSC1815YJ18Z | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2SC2712-Y,LF vs KSC1815YJ18Z |
2SC2712-Y(T5L,PP,F | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | 2SC2712-Y,LF vs 2SC2712-Y(T5L,PP,F |