Part Details for 2SC2712S-GR,LF by Toshiba America Electronic Components
Overview of 2SC2712S-GR,LF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2712S-GR,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRANS NPN 50V 0.15A S-MINI | 8500 |
|
RFQ |
Part Details for 2SC2712S-GR,LF
2SC2712S-GR,LF CAD Models
2SC2712S-GR,LF Part Data Attributes
|
2SC2712S-GR,LF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
2SC2712S-GR,LF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |