-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2714-O(TE85LF)CT-ND
|
DigiKey | RF TRANS NPN 30V 550MHZ SMINI Min Qty: 3000 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0657 / $0.0945 | Buy Now |
DISTI #
757-2SC2714-OTE85LF
|
Mouser Electronics | RF Bipolar Transistors RF Device FM band 30V Amp 23dB 100mW RoHS: Compliant | 4215 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
64956319
|
Verical | Trans RF BJT NPN 30V 0.02A 100mW 3-Pin S-Mini T/R Min Qty: 275 Package Multiple: 1 Date Code: 1201 | Americas - 2295 |
|
$0.2660 / $0.2853 | Buy Now |
|
Quest Components | 1836 |
|
$0.1980 / $0.9900 | Buy Now | |
|
Chip1Cloud | TRANS RF NPN 30V 550MHZ S-MINI | 101100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureS-Mini Transistor typeNPN | 2295 |
|
$0.1409 / $0.2684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy