Part Details for 2SC2812N6-TB-E by SANYO Semiconductor Co Ltd
Overview of 2SC2812N6-TB-E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2812N6-TB-E
2SC2812N6-TB-E CAD Models
2SC2812N6-TB-E Part Data Attributes
|
2SC2812N6-TB-E
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC2812N6-TB-E
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, LEAD FREE, MINIATURE, TO-236, SC-59, CPA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | LEAD FREE, MINIATURE, TO-236, SC-59, CPA, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SC2812N6-TB-E
This table gives cross-reference parts and alternative options found for 2SC2812N6-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2812N6-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2812N6-TB-E | Bipolar Transistor, (-)50V, (-)150mA, Low VCE(sat), (PNP)NPN Single CPA, SC-59 / CP, 3000-REEL | onsemi | 2SC2812N6-TB-E vs 2SC2812N6-TB-E |