Part Details for 2SC3150L by onsemi
Overview of 2SC3150L by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3924
|
Newark | 2Sc3150L, Single Bipolar Transistors |Onsemi 2SC3150L Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.5680 | Buy Now |
DISTI #
2156-2SC3150L-ND
|
DigiKey | TRANS NPN 800V 3A TO220AB Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11665 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | 2SC3150 - NPN Triple Diffused Planar Silicon Transistor For 800V/3A Switching Regulator Applications RoHS: Compliant Status: Obsolete Min Qty: 1 | 11665 |
|
$0.3675 / $0.4323 | Buy Now |
DISTI #
4181673
|
Farnell | 2SC3150L, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 844 Lead time: 3 Weeks, 1 Days Container: Each | 456 |
|
$0.4257 | Buy Now |
Part Details for 2SC3150L
2SC3150L CAD Models
2SC3150L Part Data Attributes
|
2SC3150L
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC3150L
onsemi
TRANSISTOR,BJT,NPN,800V V(BR)CEO,3A I(C),TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Transition Frequency-Nom (fT) | 15 MHz |