Part Details for 2SC3303(RANGE:120-240) by Changjiang Electronics Tech (CJ)
Overview of 2SC3303(RANGE:120-240) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3303(RANGE:120-240)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80V 1W 120@1A,1V 5A NPN TO-252-2(DPAK) Bipolar Transistors - BJT ROHS | 6745 |
|
$0.1123 / $0.2017 | Buy Now |