Part Details for 2SC3303-Y by Toshiba America Electronic Components
Overview of 2SC3303-Y by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2SC3303-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1653 |
|
RFQ | ||
|
Quest Components | 1322 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Chip1Cloud | Trans GP BJT NPN 80V 5A 1000mW Automotive 3-Pin(2+Tab) New PW-Mold | 2470 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-251 | 23925 |
|
RFQ |
Part Details for 2SC3303-Y
2SC3303-Y CAD Models
2SC3303-Y Part Data Attributes:
|
2SC3303-Y
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3303-Y
Toshiba America Electronic Components
TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | Toshiba | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.4 V |