Part Details for 2SC3311A by Panasonic Electronic Components
Overview of 2SC3311A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3311A
2SC3311A CAD Models
2SC3311A Part Data Attributes:
|
2SC3311A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3311A
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, S-TYPE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Bismuth/Copper (Sn/Ag/Bi/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SC3311A
This table gives cross-reference parts and alternative options found for 2SC3311A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3311A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX650K | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SC3311A vs ZTX650K |
2SC4011TV4/Q | Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC3311A vs 2SC4011TV4/Q |
2SC4011TV4P | 50mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC3311A vs 2SC4011TV4P |
ZTX555K | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SC3311A vs ZTX555K |
2SD1469C1/S | Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC3311A vs 2SD1469C1/S |
ZTX752Q | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2SC3311A vs ZTX752Q |
2SD1469MR | 1000mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC3311A vs 2SD1469MR |
2SC4011TV4/NQ | Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC3311A vs 2SC4011TV4/NQ |
2SC2058STP | Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC3311A vs 2SC2058STP |
2SC4039TL4/NP | Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC3311A vs 2SC4039TL4/NP |