Part Details for 2SC3326-B,LF(T by Toshiba America Electronic Components
Overview of 2SC3326-B,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 2SC3326-B,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1270
|
Newark | Transistor, Npn, 20V, 300A, To-236Mod, Transistor Polarity:Npn, Collector Emitter Voltage Max Npn:20V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:300A, Continuous Collector Current Pnp:-, No. Of Pins:3Pins Rohs Compliant: Yes |Toshiba 2SC3326-B, LF(T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14589 |
|
$0.0750 / $0.3690 | Buy Now |
DISTI #
60191082
|
Verical | Trans GP BJT NPN 20V 0.3A 150mW Automotive AEC-Q101 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 2147 | Americas - 3016 |
|
$0.0654 / $0.0869 | Buy Now |
DISTI #
2SC3326
|
TME | Transistor: NPN, bipolar, 20V, 0.3A, 0.15W, SC59 Min Qty: 5 | 17685 |
|
$0.0710 / $0.1510 | Buy Now |
DISTI #
2SC3326-B,LF(T
|
EBV Elektronik | Transistor GP BJT NPN 20V 300mA 3-Pin TO-236MOD Emboss T/R (Alt: 2SC3326-B,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3872206RL
|
element14 Asia-Pacific | TRANSISTOR, NPN, 20V, 0.3A, TO-236MOD RoHS: Compliant Min Qty: 100 Container: Reel | 11639 |
|
$0.0612 / $0.1107 | Buy Now |
DISTI #
3872206
|
element14 Asia-Pacific | TRANSISTOR, NPN, 20V, 0.3A, TO-236MOD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 11639 |
|
$0.0612 / $0.3903 | Buy Now |
DISTI #
3872206RL
|
Farnell | TRANSISTOR, NPN, 20V, 0.3A, TO-236MOD RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 11589 |
|
$0.0576 / $0.1158 | Buy Now |
DISTI #
3872206
|
Farnell | TRANSISTOR, NPN, 20V, 0.3A, TO-236MOD RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 11589 |
|
$0.0576 / $0.4481 | Buy Now |
Part Details for 2SC3326-B,LF(T
2SC3326-B,LF(T CAD Models
2SC3326-B,LF(T Part Data Attributes:
|
2SC3326-B,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC3326-B,LF(T
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 350 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
VCEsat-Max | 0.1 V |