Part Details for 2SC3356S-T1B-A by Renesas Electronics Corporation
Overview of 2SC3356S-T1B-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3356S-T1B-A
2SC3356S-T1B-A CAD Models
2SC3356S-T1B-A Part Data Attributes:
|
2SC3356S-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC3356S-T1B-A
Renesas Electronics Corporation
TRANSISTOR,BJT,NPN,12V V(BR)CEO,100MA I(C),SOT-346
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES |