2SC3356S-T1B
Description: RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-3

Overview of 2SC3356S-T1B by California Eastern Laboratories (CEL)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SC3356S-T1B by California Eastern Laboratories (CEL)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC3356S-T1B by California Eastern Laboratories (CEL)

2SC3356S-T1B
California Eastern Laboratories (CEL)
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALIFORNIA EASTERN LABORATORIES
Package Description
MINIMOLD PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
1 pF
Collector-Emitter Voltage-Max
12 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
125
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
7000 MHz
Want to compare parts?
  1. 2SC3356S-T1B
    California Eastern Laboratories (CEL)
    RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MINIMOLD PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC3356S-T1B by California Eastern Laboratories (CEL).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC3356S-T1B by California Eastern Laboratories (CEL)

Select Manufacturer
Which Manufacturer of 2SC3356S-T1B would you like to use for your alert(s)?
  • Please alert me when 2SC3356S-T1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC3356S-T1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC3356S-T1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC3356S-T1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC3356S-T1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC3356S-T1B by California Eastern Laboratories (CEL)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: