Part Details for 2SC3361-5-TB-E by onsemi
Overview of 2SC3361-5-TB-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3361-5-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3932
|
Newark | Each |Onsemi 2SC3361-5-TB-E Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
2156-2SC3361-5-TB-E-ND
|
DigiKey | BIP NPNP 0.15A 50V Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | 2SC3361 - Bipolar NPN Transistor, 0.15A 50V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 93000 |
|
$0.0581 / $0.0683 | Buy Now |
|
Chip1Cloud | 63000 |
|
RFQ | ||
DISTI #
4181684
|
Farnell | EACH RoHS: Compliant Min Qty: 5342 Lead time: 3 Weeks, 1 Days Container: Each | 93000 |
|
$0.0699 | Buy Now |
Part Details for 2SC3361-5-TB-E
2SC3361-5-TB-E CAD Models
2SC3361-5-TB-E Part Data Attributes:
|
2SC3361-5-TB-E
onsemi
Buy Now
|
Compare Parts:
2SC3361-5-TB-E
onsemi
|
Samacsys Manufacturer | onsemi |