Part Details for 2SC3468 by SANYO Semiconductor Co Ltd
Overview of 2SC3468 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3468
2SC3468 CAD Models
2SC3468 Part Data Attributes
|
2SC3468
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC3468
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-226, MP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SC3468
This table gives cross-reference parts and alternative options found for 2SC3468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3468-E | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN | SANYO Electric Co Ltd | 2SC3468 vs 2SC3468-E |
2SC3468E | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, SC-51, 3 PIN | SANYO Electric Co Ltd | 2SC3468 vs 2SC3468E |
NTE399 | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | NTE Electronics Inc | 2SC3468 vs NTE399 |
2SC3468D | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-226, SC-51, 3 PIN | SANYO Semiconductor Co Ltd | 2SC3468 vs 2SC3468D |
KSC2330-Y | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | Samsung Semiconductor | 2SC3468 vs KSC2330-Y |
2SC3468-AE | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-226 | SANYO Semiconductor Co Ltd | 2SC3468 vs 2SC3468-AE |
KSC2330Y | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | 2SC3468 vs KSC2330Y |
2SC3468D | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, SC-51, 3 PIN | SANYO Electric Co Ltd | 2SC3468 vs 2SC3468D |
2SC3468D | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, SC-51, 3 PIN | onsemi | 2SC3468 vs 2SC3468D |
2SC3468-E | 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, MP, 3 PIN | SANYO Semiconductor Co Ltd | 2SC3468 vs 2SC3468-E |