Part Details for 2SC3859-TB-E by onsemi
Overview of 2SC3859-TB-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3859-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3978
|
Newark | 2Sc3859-Tb-E, Single Bipolar Transistors |Onsemi 2SC3859-TB-E Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-2SC3859-TB-E-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | 2SC3859 - Bipolar NPN Transistor, 0.1A 50V BIAS R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.0484 / $0.0569 | Buy Now |