-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6858
|
Newark | Transistor, Npn, 160V, 1.5A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:1.5A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2SC4027S-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105 |
|
$0.5260 / $0.9640 | Buy Now |
DISTI #
65T2485
|
Newark | Bipolar Transistor, (-)180V, (-)160A, Low Vce(Sat) (Pnp)Npn Single Tp/Tp-Fa/ Reel Rohs Compliant: Yes |Onsemi 2SC4027S-TL-E Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3380 | Buy Now |
DISTI #
2SC4027S-TL-EOSCT-ND
|
DigiKey | TRANS NPN 160V 1.5A TPFA Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
654 In Stock |
|
$0.2451 / $0.7400 | Buy Now |
DISTI #
2SC4027S-TL-E
|
Avnet Americas | Trans GP BJT NPN 160V 1.5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC4027S-TL-E) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2432 / $0.2902 | Buy Now |
DISTI #
863-2SC4027S-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 1.5A 160V RoHS: Compliant | 19588 |
|
$0.2450 / $0.5500 | Buy Now |
DISTI #
70341654
|
RS | ON Semi 2SC4027S-TL-E NPN Bipolar Transistor, 1.5 A, 160 V, 3-Pin TP-FA | ON Semiconductor 2SC4027S-TL-E RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6300 | RFQ |
|
Future Electronics | 2SC4027S Series 160 V 1.5 A Surface Mount NPN Bipolar Transistor - TP-FA RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | 2SC4027S Series 160 V 1.5 A Surface Mount NPN Bipolar Transistor - TP-FA RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
2SC4027S-TL-E
|
Avnet Americas | Trans GP BJT NPN 160V 1.5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC4027S-TL-E) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2432 / $0.2902 | Buy Now |
DISTI #
2SC4027S-TL-E
|
TME | Transistor: NPN, bipolar, 160V, 1.5A, 1W, DPAK Min Qty: 1 | 0 |
|
$0.5020 / $1.7020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4027S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4027S-TL-E
onsemi
Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | SC-63, 3/2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.45 V |
This table gives cross-reference parts and alternative options found for 2SC4027S-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4027S-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4027S-TL-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC4027S-TL-E vs 2SC4027S-TL-E |