2SC4027T-TL-H
Description: Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL

Overview of 2SC4027T-TL-H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2SC4027T-TL-H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK3992
Newark Transistor, Npn, 160V, 1.5A, 15W, To-252 |Onsemi 2SC4027T-TL-H RoHS: Not Compliant Min Qty: 1270 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4710
  • 5,000 $0.4270
$0.4270 / $0.4710 Buy Now
DISTI # 2156-2SC4027T-TL-H-ND
DigiKey TRANS NPN 160V 1.5A TPFA Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT 22109
In Stock
  • 1,055 $0.2800
$0.2800 Buy Now
DISTI # 2SC4027T-TL-HOSCT-ND
DigiKey TRANS NPN 160V 1.5A TPFA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14
In Stock
  • 1 $1.1300
  • 10 $0.7050
$0.7050 / $1.1300 Buy Now
DISTI # 2SC4027T-TL-H
Avnet Americas Trans GP BJT NPN 160V 1.5A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SC4027T-TL-H) RoHS: Compliant Min Qty: 1270 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 22109 Partner Stock
  • 1,270 $0.2916
  • 1,300 $0.2837
  • 2,600 $0.2758
  • 6,400 $0.2679
  • 13,000 $0.2600
  • 64,000 $0.2522
  • 130,000 $0.2443
$0.2443 / $0.2916 Buy Now
Rochester Electronics 2SC4027 - Small Signal Bipolar Transistor, 1.5A, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 22210
  • 1 $0.2873
  • 25 $0.2816
  • 100 $0.2701
  • 500 $0.2586
  • 1,000 $0.2442
$0.2442 / $0.2873 Buy Now

CAD Models for 2SC4027T-TL-H by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SC4027T-TL-H by onsemi

2SC4027T-TL-H
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK / TP-FA
Package Description
SC-63, 3/2 PIN
Pin Count
3
Manufacturer Package Code
369AH
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
1.5 A
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
160 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
200
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
15 W
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
120 MHz
VCEsat-Max
0.45 V
Want to compare parts?
  1. 2SC4027T-TL-H
    onsemi
    Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat) (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
    VS

Related Parts for 2SC4027T-TL-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4027T-TL-H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4027T-TL-H by onsemi

Select Manufacturer
Which Manufacturer of 2SC4027T-TL-H would you like to use for your alert(s)?
  • Please alert me when 2SC4027T-TL-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC4027T-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4027T-TL-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC4027T-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4027T-TL-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4027T-TL-H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: