-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4081T106SCT-ND
|
DigiKey | TRANS NPN 50V 0.15A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2991 In Stock |
|
$0.0438 / $0.2300 | Buy Now |
DISTI #
755-2SC4081T106S
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50V 150MA SOT-323 RoHS: Compliant | 3905 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | 2SC4081 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0237 / $0.0269 | Buy Now |
|
Bristol Electronics | 19027 |
|
RFQ | ||
|
Quest Components | 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 25 |
|
$0.0660 | Buy Now |
|
Quest Components | 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 9600 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
2SC4081T106S
|
TTI | Bipolar Transistors - BJT NPN 50V 150MA SOT-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0237 / $0.0269 | Buy Now |
|
Ameya Holding Limited | 2SC4081 Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-70 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0267 / $0.0454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4081T106S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4081T106S
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for 2SC4081T106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4081T106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4081-A | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC4081T106S vs 2SC4081-A |
2PC4081Q,135 | 2PC4081Q - NPN general-purpose transistor@en-us SC-70 3-Pin | Nexperia | 2SC4081T106S vs 2PC4081Q,135 |
2PC4081S-TAPE-7 | TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2SC4081T106S vs 2PC4081S-TAPE-7 |
2SC4081-C | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC4081T106S vs 2SC4081-C |
2SC4081-C-TP | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | Micro Commercial Components | 2SC4081T106S vs 2SC4081-C-TP |
934031750135 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 2SC4081T106S vs 934031750135 |
2SC4081BQ | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC4081T106S vs 2SC4081BQ |
2PC4081Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 2SC4081T106S vs 2PC4081Q |
2SC4081Q | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 2SC4081T106S vs 2SC4081Q |
934031770135 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 2SC4081T106S vs 934031770135 |